Filter Your Search
1 - 10 of 303 results
|
FSA2258L10X
onsemi
|
$0.1030 | Yes | End Of Life | YES | 3.3 V | SPST | SPST | 1 | 2 | SEPARATE OUTPUT | 4.3 V | 1.65 V | INDUSTRIAL | e4 | R-XBCC-B10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-10 | 523AZ | compliant | 8542.39.00.01 | onsemi | 80 dB | 500 mΩ | 1.2 Ω | 45 ns | 70 ns | BREAK-BEFORE-MAKE | |||||
|
FSA266L8X
onsemi
|
$0.2934 | Yes | End Of Life | YES | 2.3 V | SPST | SPST | 1 | 2 | SEPARATE OUTPUT | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | e4 | S-XQCC-N8 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1.6 mm | 550 µm | 1.6 mm | ONSEMI | 1.60 MM, MICROPAK-8 | 523AY | compliant | 8542.39.00.01 | onsemi | 55 dB | 500 mΩ | 20 Ω | 6.9 ns | 5.6 ns | NO | ||||
|
FSA2567MPX
onsemi
|
$0.4370 | Yes | Active | YES | 3.3 V | 4PDT | 4PDT | 4 | 1 | SEPARATE OUTPUT | 4.3 V | 1.65 V | INDUSTRIAL | e4 | S-PQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ONSEMI | MLP-16 | 510BS | compliant | 8542.39.00.01 | onsemi | 60 dB | 200 mΩ | 12 Ω | 50 ns | 95 ns | BREAK-BEFORE-MAKE | |||||
|
FSA2257MTCX
onsemi
|
$0.6821 | Yes | Obsolete | YES | 2.7 V | SPDT | SPDT | 1 | 2 | SEPARATE OUTPUT | 5.5 V | 1.65 V | CMOS | INDUSTRIAL | e4 | R-PDSO-G14 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | ONSEMI | TSSOP-14 | 948G | compliant | 8542.39.00.01 | onsemi | 70 dB | 700 mΩ | 4.5 Ω | 20 ns | 50 ns | BREAK-BEFORE-MAKE | ||||
|
FSA2270TUMX
onsemi
|
$0.6999 | Yes | Obsolete | YES | SPDT | SPDT | 2 | SEPARATE OUTPUT | CMOS | INDUSTRIAL | e4 | R-PDSO-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | QCCN | LCC10,.06X.07,16 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | DUAL | ONSEMI | UMLP-10 | 523BC | compliant | 8542.39.00.01 | 800 mΩ | 80 ns | BREAK-BEFORE-MAKE | |||||||||||||||
|
FSA2000UMX
onsemi
|
$0.7788 | Yes | Obsolete | YES | AUDIO/VIDEO SWITCH | AUDIO/VIDEO SWITCH | 1 | 1 | 4.3 V | 2.7 V | INDUSTRIAL | R-PQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | ONSEMI | UMLP-16 | 523BF | compliant | 8542.39.00.01 | onsemi | ||||||||||||||||
|
FSA2269UMX
onsemi
|
$0.8234 | Yes | End Of Life | YES | 2.3 V | SPDT | SPDT | 1 | 2 | SEPARATE OUTPUT | 4.5 V | 1.65 V | CMOS | INDUSTRIAL | e4 | R-XQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | ONSEMI | UMLP-10 | 523BC | compliant | 8542.39.00.01 | onsemi | 70 dB | 400 mΩ | 800 mΩ | 60 ns | 100 ns | BREAK-BEFORE-MAKE | ||||
|
FSA201L10X
onsemi
|
$0.8388 | Yes | Obsolete | YES | 3.3 V | DPDT | DPDT | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.7 V | INDUSTRIAL | e4 | R-XQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-10 | 523AZ | compliant | 8542.39.00.01 | onsemi | 37 dB | 10 mΩ | 1 Ω | 10 µs | 10 µs | ||||||
|
FSA2268UMX
onsemi
|
$0.8825 | Yes | End Of Life | YES | 3 V | SPDT | SPDT | 1 | 2 | SEPARATE OUTPUT | 4.3 V | 1.65 V | CMOS | INDUSTRIAL | e4 | R-XQCC-N10 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | ONSEMI | MLP-10 | 523BC | compliant | 8542.39.00.01 | onsemi | 70 dB | 1 Ω | 550 mΩ | 40 ns | 65 ns | BREAK-BEFORE-MAKE | ||||
|
FSA2
Carlo Gavazzi Holding AG
|
$47.9317 | Active | PROXIMITY SENSOR,MAGNETIC | CARLO GAVAZZI HOLDING AG | unknown |