Filter Your Search
1 - 3 of 3 results
|
FSA2267L10X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2.3 V | YES | 750 mΩ | 40 mΩ | 37 ns | 18 ns | SPDT | CMOS | 1 | 2 | 80 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | 1.60 X 2.10 MM, LEAD FREE, MO-255UABD, MICROPAK-10 | 10 | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | unknown | EAR99 | 8542.39.00.01 | |||||
|
FSA2267L10X
onsemi
|
Check for Price | Yes | End Of Life | 2.3 V | YES | 750 mΩ | 40 mΩ | 37 ns | 18 ns | SPDT | CMOS | 1 | 2 | 80 dB | SEPARATE OUTPUT | 3.6 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-10 | 523AZ | compliant | 8542.39.00.01 | onsemi | ||||||||
|
FSA2267L10X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 2.3 V | YES | -4.5 V | 750 mΩ | 40 mΩ | 37 ns | 18 ns | SPDT | CMOS | -6 V | 1 | 2 | 44 dB | 3.6 V | 1.65 V | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL GOLD | NO LEAD | 500 µm | QUAD | 2.1 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | QFN | VQCCN, | 10 | unknown | 8542.39.00.01 |