Filter Your Search
1 - 3 of 3 results
|
FSA2567UMX
onsemi
|
Check for Price | Yes | Active | 3.3 V | YES | 12 Ω | 200 mΩ | 95 ns | 50 ns | 4PDT | 4 | 1 | 60 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | ONSEMI | UMLP-16 | 523BF | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSA2567UMX-F135
onsemi
|
Check for Price | Yes | Obsolete | 4PDT | ONSEMI | 523BF | compliant | 8542.39.00.01 | onsemi | UMLP 1.8x2.6 16L | |||||||||||||||||||||||||||||||||||||||||
|
FSA2567UMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | YES | 12 Ω | 200 mΩ | 95 ns | 50 ns | 4PDT | 4 | 1 | 60 dB | SEPARATE OUTPUT | 4.3 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | VQCCN | LCC16,.07X.1,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 2.6 mm | 550 µm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | UMLP-16 | 16L,UMLP,QUAD,ULTRATHIN MLP, 1.8 X 2.6 MM BODY | compliant | 8542.39.00.01 | UMLP | 16 | EAR99 |