Filter Your Search
1 - 2 of 2 results
|
FSA644UCX
onsemi
|
$0.6668 | Yes | Obsolete | 3.3 V | YES | 12 Ω | 800 mΩ | 500 ns | 90 ns | SPDT | 4 | 1 | 18 dB | SEPARATE OUTPUT | 4.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | VFBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 2.36 mm | 539 µm | 2.36 mm | ONSEMI | WLCSP-36 | 567QN | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSA644UCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | YES | 12 Ω | SPDT | 10 | SEPARATE OUTPUT | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PBGA-B36 | Not Qualified | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | FBGA | BGA36,6X6,16 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | 36 BALL WLCSP, 6X6 ARRAY, 0.4MM PITCH, 250UM BALL, 539UM MAX THICKNESS | compliant | 8542.39.00.01 | CSP | 36 | EAR99 |