Filter Your Search
1 - 3 of 3 results
|
FSAT66P5X_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 30 Ω | 7 ns | 9 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | 8542.39.00.01 | |||||
|
FSAT66P5X
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2.3 V | YES | 30 Ω | 7 ns | 9 ns | SPST | CMOS | 1 | 1 | 50 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 5 | unknown | |||||
|
FSAT66P5X
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.3 V | YES | 30 Ω | 7 ns | 9 ns | SPST | CMOS | NO | 1 | 1 | 50 dB | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 1.25 MM, SC-88A, SC-70, 5 PIN | 5 | unknown | 8542.39.00.01 |