Filter Your Search
1 - 4 of 4 results
|
FSAV450MTC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 6 ns | 3.5 ns | AUDIO/VIDEO SWITCH | 1 | 4 | 50 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.4 MM WIDTH, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | ||||||||||
|
FSAV450MTC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | YES | 7 Ω | 6 ns | 3.5 ns | AUDIO/VIDEO SWITCH | CMOS | 1 | 4 | 50 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.4 MM WIDTH, MO-153, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||
|
FSAV450MTCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 6 Ω | 6 ns | 3.5 ns | AUDIO/VIDEO SWITCH | 2 | 4 | 50 dB | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | ROCHESTER ELECTRONICS LLC | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
FSAV450MTCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 6 Ω | 6 ns | 3.5 ns | AUDIO/VIDEO SWITCH | CMOS | 2 | 4 | 50 dB | SEPARATE OUTPUT | 5.5 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5 mm | 1.1 mm | 4.4 mm | FAIRCHILD SEMICONDUCTOR CORP | TSSOP | 4.40 MM, MO-153AB, TSSOP-16 | 16 | unknown | 8542.39.00.01 | 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE | EAR99 |