Filter Your Search
1 - 4 of 4 results
|
FSBB30CH60C
onsemi
|
$22.6524 | Yes | Not Recommended | 15 V | NO | 60 A | AC MOTOR CONTROLLER | 4 | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-T27 | Not Qualified | e3 | 125 °C | -40 °C | 27 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | ONSEMI | MODFJ | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||
|
FSBB30CH60C
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | NO | 60 A | AC MOTOR CONTROLLER | 4 | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-T27 | Not Qualified | e3 | 125 °C | -40 °C | 27 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | PDD, STD, SPM27-EC, AIN DBC SPM27 V4 | compliant | EAR99 | 8541.29.00.95 | MODULE | Module-27 | 27 | ||||||||
|
FSBB30CH60CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | NO | 60 A | AC MOTOR CONTROLLER | 1 | 23 mA | 16.5 V | 13.5 V | AUTOMOTIVE | R-XDMA-T27 | Not Qualified | e3 | 125 °C | -40 °C | 27 | UNSPECIFIED | DMA | MODULE,27LEAD,1.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | MATTE TIN | THROUGH-HOLE | DUAL | 44 mm | 7.5 mm | 26.8 mm | FAIRCHILD SEMICONDUCTOR CORP | PDD, STD, SPM27-CC, Al2O3 DBC, SPM27 V4 | compliant | EAR99 | 8541.29.00.95 | MODULE | MODULE-27 | 27 | |||
|
FSBB30CH60CT
onsemi
|
Check for Price | Yes | Obsolete | 300 V | NO | 60 A | AC MOTOR CONTROLLER | 1 | 23 mA | 400 V | R-XDFM-T27 | Not Qualified | e3 | 27 | UNSPECIFIED | DFM | MODULE,27LEAD,1.2 | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | DUAL | ONSEMI | MODFJ | not_compliant | EAR99 | 8542.39.00.01 | onsemi | SPM-27 |