Filter Your Search
1 - 2 of 2 results
![]() |
FSD210BM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 11 V | 365 mA | YES | SINGLE | 142 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G7 | Not Qualified | 1 | 85 °C | -25 °C | 7 | PLASTIC/EPOXY | SOP | GWDIP7/8,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 6.4 mm | 9.2 mm | 3.7 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | LSOP-7 | 7 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
FSD210B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 11 V | 365 mA | NO | SINGLE | 142 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T7 | Not Qualified | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | DIP | DIP7/8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-7 | 7 | compliant | EAR99 | 8542.39.00.01 |