Filter Your Search
1 - 3 of 3 results
|
FSDM07652RBWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 18 V | 9 V | 15 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-XZFM-T6 | e3 | Not Qualified | 85 °C | -25 °C | 6 | UNSPECIFIED | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 6 PIN | 6 | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
FSDM07652RBWDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 18 V | 9 V | 15 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XZFM-T6 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | TO-220F | , | 3 | unknown | |||||||||||
|
FSDM07652RBWDTU
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 18 V | 9 V | 15 A | NO | SINGLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-XZFM-T6 | e3 | Not Qualified | 85 °C | -25 °C | 6 | UNSPECIFIED | ZFM | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | ZIG-ZAG | ONSEMI | TO-220F, 6 PIN | 340BG | not_compliant | EAR99 | 8542.39.00.01 | onsemi |