Filter Your Search
1 - 5 of 5 results
|
FSEZ1317AMY_F116
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 15 V | 25 V | 10 V | 1 A | YES | SINGLE | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G7 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP7/8,.25 | 7 | 7LD, SOIC,JEDEC MS-012, .150" NARROW BODY,DUAL DAP, (PIN 6 REMOVED) | compliant | EAR99 | 8541.29.00.95 | |||
|
FSEZ1317AMY_F116
onsemi
|
Check for Price | Yes | Obsolete | 15 V | 25 V | 10 V | 1 A | YES | SINGLE | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G7 | Not Qualified | 3 | 105 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 5 mm | 1.75 mm | ON SEMICONDUCTOR | SOP-7 | M07B | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
FSEZ1317AMY-F116
Fairchild Semiconductor Corporation
|
Check for Price | Active | FAIRCHILD SEMICONDUCTOR CORP | SOIC | GREEN, MS-012AA, SOP-8/7 | 8/7 | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
FSEZ1317AMY-F116
onsemi
|
Check for Price | Yes | Obsolete | YES | 53 kHz | CURRENT-MODE | INDUSTRIAL | R-PDSO-G7 | Not Qualified | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | ON SEMICONDUCTOR | SO 7L NB | SOP, SOP7/8,.25 | 751ED | unknown | onsemi | ||||||||||||||||||||||
|
FSEZ1317AMY
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 23 V | 5.5 V | 4 A | YES | SINGLE | 53 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G7 | Not Qualified | 1 | 105 °C | -40 °C | 7 | PLASTIC/EPOXY | SOP | SOP7/8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP7/8,.25 | 7 | 7LD,SOIC,DEPOPULATED JEDEC MS-112, .150" NARROW BODY ( PIN 7 REMOVED) | unknown | EAR99 | 8541.29.00.95 |