Filter Your Search
1 - 2 of 2 results
|
FSQ0170RNA
onsemi
|
$0.6875 | Yes | End Of Life | 14 V | 18 V | 9 V | 900 mA | NO | SINGLE | 108 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FSQ0170RNA
Fairchild Semiconductor Corporation
|
$1.0928 | Yes | Yes | Transferred | 14 V | 18 V | 9 V | 900 mA | NO | SINGLE | 108 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8541.29.00.95 | DIP | 8 |