Filter Your Search
1 - 4 of 4 results
|
FSRLF327
Fox Electronics
|
$0.3250 | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - annealed | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, MINIATURE, SMD, 4 PIN | not_compliant | EAR99 | 8541.60.00.10 | Fox | ||
|
FSRLF327-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | Fox | |||||
|
FSRLF327-6-T3
Fox Electronics
|
Check for Price | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | FOX ELECTRONICS | SMD, 4 PIN | not_compliant | ||||||
|
FSRLF327-6
Fox Electronics
|
Check for Price | Yes | Yes | Obsolete | 32.768 kHz | 20 ppm | 0.0144 % | 3 PPM/YEAR | 50 kΩ | 12.5 pF | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 1 µW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | MATTE TIN | L8.7XB3.7XH2.5 (mm)/L0.343XB0.146XH0.098 (inch) | FOX ELECTRONICS | SMD, 4 PIN | compliant | Fox |