Filter Your Search
1 - 4 of 4 results
|
FST3384WMX
onsemi
|
Check for Price | Yes | Obsolete | 5 V | 250 ps | 2 | 5 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ON SEMICONDUCTOR | SOIC-24 | M24B | compliant | 8542.39.00.01 | |||||||||||||
|
FST3384WMX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4.5 V | 250 ps | 1 | 10 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | TTL COMPATIBLE BUS SWITCH | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | compliant | 8542.39.00.01 | SOIC | 24 | |||||||||
|
FST3384WMX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 4.5 V | 250 ps | 1 | 10 | YES | SOP | 50 pF | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | TTL COMPATIBLE BUS SWITCH | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP24,.4 | 24LD, SOIC, JEDEC MS013, .300", WIDE BODY | compliant | 8542.39.00.01 | SOIC | 24 | EAR99 | ||||||
|
FST3384WMX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 4.5 V | 250 ps | 1 | 10 | YES | SOP | 3-STATE | CBT/FST/QS/5C/B | BUS DRIVER | CMOS | TTL COMPATIBLE BUS SWITCH | 2 | TRUE | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G24 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOP, | unknown | SOIC | 24 |