Filter Your Search
1 - 4 of 4 results
|
FSUSB45L10X
Fairchild Semiconductor Corporation
|
$1.1438 | Yes | Yes | Transferred | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | MICROPAK MLP | MICROPAK-10 | 10 | 10LD,MICROPAK,JEDEC MO255,1.6 X 2.1MM (PREMOLDED) | compliant | EAR99 | 8542.31.00.01 | |||
|
FSUSB45UMX
Fairchild Semiconductor Corporation
|
$1.1438 | Yes | Yes | Transferred | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | FAIRCHILD SEMICONDUCTOR CORP | UMLP | UMLP-10 | 10 | 10LD,UMLP,QUAD,ULTRATHIN MLP, 1.4 X 1.8MM BODY | compliant | EAR99 | 8542.31.00.01 | |||
|
FSUSB45UMX
onsemi
|
Check for Price | Yes | End Of Life | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VQCCN | LCC10,.06X.07,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1.8 mm | 550 µm | 1.4 mm | ONSEMI | UMLP-10 | 523BC | compliant | 8542.39.00.01 | onsemi | ||||||
|
FSUSB45L10X
onsemi
|
Check for Price | Yes | Obsolete | 3.3 V | YES | 6.5 Ω | 650 mΩ | 30 ns | 25 ns | DPDT | 2 | 1 | 30 dB | SEPARATE OUTPUT | 4.3 V | 3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XBCC-B10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | UNSPECIFIED | VBCC | LCC10,.06X.08,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | BUTT | 500 µm | BOTTOM | 2.1 mm | 550 µm | 1.6 mm | ONSEMI | MICROPAK-10 | 523AZ | compliant | 8542.39.00.01 | onsemi |