Filter Your Search
1 - 6 of 6 results
|
FT201XS-U
FTDI Chip
|
$2.2709 | Yes | Active | 0.425 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; UART; USB | 8.65 mA | 5.5 V | 2.97 V | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SOIC | SSOP-16 | 16 | compliant | 8542.31.00.01 | FTDI Chip | ||||
|
FT201XS-R
FTDI Chip
|
$2.5107 | Yes | Active | 0.425 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; UART; USB | 8.65 mA | 5.5 V | 2.97 V | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | SOIC | SSOP-16 | 16 | compliant | 8542.31.00.01 | FTDI Chip | ||||
|
FT201XQ-U
FTDI Chip
|
Check for Price | Active | MICROPROCESSOR CIRCUIT | CMOS | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
FT201XS-T
FTDI Chip
|
Check for Price | Active | MICROPROCESSOR CIRCUIT | CMOS | NOT SPECIFIED | NOT SPECIFIED | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
FT201XQ-T
FTDI Chip
|
Check for Price | Yes | Active | 0.425 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; UART; USB | 8.65 mA | 5.5 V | 2.97 V | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HQCCN, LCC16,.16SQ,25 | 16 | compliant | 8542.31.00.01 | FTDI Chip | |||||
|
FT201XQ-R
FTDI Chip
|
Check for Price | Yes | Active | 0.425 MBps | 12.02 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | I2C; UART; USB | 8.65 mA | 5.5 V | 2.97 V | S-XQCC-N16 | Not Qualified | 85 °C | -40 °C | 16 | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | NO LEAD | 650 µm | QUAD | 800 µm | 4 mm | 4 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | QFN | HQCCN, LCC16,.16SQ,25 | 16 | compliant | 8542.31.00.01 | FTDI Chip |