Filter Your Search
1 - 2 of 2 results
|
FT234XD-T
FTDI Chip
|
$2.0992 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | DFN | 3 X 3 MM, ROHS COMPLIANT, DFN-12 | 12 | compliant | 8542.31.00.01 | FTDI Chip | ||||
|
FT234XD-R
FTDI Chip
|
$2.4665 | Yes | Active | 60 MBps | 12 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 8.3 mA | 5.5 V | 2.97 V | INDUSTRIAL | S-PDSO-N12 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HTSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NO LEAD | 450 µm | DUAL | 800 µm | 3 mm | 3 mm | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | DFN | DFN-12 | 12 | compliant | 8542.31.00.01 | FTDI Chip | EAR99 |