Filter Your Search
1 - 2 of 2 results
|
FT3001MPX
onsemi
|
Check for Price | Yes | Obsolete | YES | TIMER, REAL TIME CLOCK | CMOS | CORRECT SUBGROUP IS TMR STD | SERIAL(I2C), SERIAL, 2-WIRE | 5 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | MLP-8 | 511DL | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
FT3001MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | YES | TIMER, REAL TIME CLOCK | CMOS | CORRECT SUBGROUP IS TMR STD | SERIAL, 2-WIRE/I2C | 5 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP-8 | 8LD, MLP, DUAL, JEDEC MO-229, 2.0 X 2.0MM | compliant | EAR99 | 8542.39.00.01 | MLP | 8 |