Filter Your Search
1 - 10 of 10 results
|
FTR-B3CA4.5Z-B-10
FUJITSU Semiconductor Limited
|
Check for Price | Active | 140 mW | 145 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | FTR-B3 | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TAPE AND REEL | NO | SOLDER | 7.2 mm | 5.2 mm | 10.6 mm | 10.6mm X 7.2mm X 5.2mm | FUJITSU LTD | ROHS COMPLIANT | unknown | ||||||||||||||||||
|
FTR-B3CA4.5Z-10
FUJITSU Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-B3CA4.5Z-B10
FUJITSU Limited
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | .3A@125VAC | 30W@220VDC | 1A@30VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 7.2 mm | 5.2 mm | 10.6 mm | 10.6mm x 7.2mm x 5.2mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||
|
FTR-B3CA4.5Z
FUJITSU Component Ltd
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | RT3 | NO | SOLDER | 7.5 mm | 5.5 mm | 10.9 mm | 10.9mm X 7.5mm X 5.5mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | FUJITSU | ||||||
|
FTR-B3CA4.5Z
FUJITSU Limited
|
Check for Price | Yes | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | RT3 | NO | SOLDER | 7.5 mm | 5.5 mm | 10.9 mm | 10.9mm X 7.5mm X 5.5mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||||
|
FTR-B3CA4.5Z-B10
FUJITSU Semiconductor Limited
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | .3A@125VAC | 30W@220VDC | 1A@30VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 7.2 mm | 5.2 mm | 10.6 mm | 10.6mm x 7.2mm x 5.2mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | |||||
|
FTR-B3CA4.5Z-B10
FUJITSU Component Ltd
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | .3A@125VAC | 30W@220VDC | 1A@30VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | THROUGH HOLE-STRAIGHT | 8 | TAPE AND REEL | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 7.2 mm | 5.2 mm | 10.6 mm | 10.6mm x 7.2mm x 5.2mm | 0.003500127000254001 inch | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.20 | ||||||
|
FTR-B3CA4.5Z-10
FUJITSU Semiconductor Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
FTR-B3CA4.5Z-B-10
FUJITSU Component Ltd
|
Check for Price | Active | 140 mW | 145 Ω | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | FTR-B3 | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; EN; IEC; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TAPE AND REEL | NO | SOLDER | 7.2 mm | 5.2 mm | 10.6 mm | 10.6mm X 7.2mm X 5.2mm | FUJITSU COMPONENT LTD | unknown | |||||||||||||||||||
|
FTR-B3CA4.5Z
FUJITSU Semiconductor Limited
|
Check for Price | Active | 4.5 V | 140 mW | 145 Ω | 2 A | 250 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 3.38 V | 450 mV | 4.5 V | 62.5VA@250VAC | 2A@250VAC | 30W@220VDC | 2A@220VDC | 75 mΩ | Random | 1 GΩ | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | RT3 | NO | SOLDER | 7.5 mm | 5.5 mm | 10.9 mm | 10.9mm X 7.5mm X 5.5mm | 0.003500127000254001 inch | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU |