Filter Your Search
1 - 3 of 3 results
|
FTR-B4CA012Z
FUJITSU Component Ltd
|
Check for Price | Transferred | 140 mW | 1.028 kΩ | 300 mA | 125 V | 30 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 12 mA | 9 V | 1.2 V | 12 V | .3A@125VAC | 1A@30VDC | 3 ms | 3 ms | CSA; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm X 5.7mm X 9mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | ||||||||||||||
|
FTR-B4CA012Z-05
FUJITSU Limited
|
Check for Price | Active | 12 V | 1.028 kΩ | 1 A | 250 V | 220 V | 300 mA | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 9 V | 1.2 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 0.3A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | 0.003500127000254001 inch | FUJITSU LTD | compliant | EAR99 | 8536.49.00.50 | ||||||||||
|
FTR-B4CA012Z-05
FUJITSU Semiconductor Limited
|
Check for Price | Active | 12 V | 1.028 kΩ | 1 A | 250 V | 220 V | 300 mA | 100000 Cycle(s) | DPDT | POWER/SIGNAL RELAY | DC | 9 V | 1.2 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 0.3A@220VDC | 100 mΩ | Random | 1 GΩ | 3 ms | 3 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | Silver Nickel | GOLD | 8 | 2 FORM C | PLASTIC SEALED | SOLDER | 5.7 mm | 9 mm | 10.6 mm | 10.6mm x 5.7mm x 9mm | 0.003500127000254001 inch | FUJITSU LTD | unknown | EAR99 | 8536.49.00.50 |