Filter Your Search
1 - 10 of 13 results
|
FTR-F3AA012E
FUJITSU Limited
|
$0.7136 | Yes | Yes | Active | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | OPERATE AND RELEASE TIME TAKEN WITHOUT DIODE | 17 mA | 9 V | 1.2 V | 12 V | 3A@125VAC | 3A@30VDC | 10 ms | 10 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||
|
FTR-F3AA012E-HA
FUJITSU Limited
|
$0.7476 | Yes | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CQC; CSA; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | RT3 | NO | TIN SILVER COPPER | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||
|
FTR-F3AA012E-HK
FUJITSU Semiconductor Limited
|
Check for Price | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 10 A | 10000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 9 V | 1.2 V | 28.8 V | 2500VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -45 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.20 | ||||||||||
|
FTR-F3AA012E-HA
FUJITSU Component Ltd
|
Check for Price | Transferred | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 12 V | 5A@250VAC | 5A@30VDC | 10 ms | 10 ms | CQC; CSA; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | RT3 | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm X 7mm X 15mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
FTR-F3AA012E
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | OPERATE AND RELEASE TIME TAKEN WITHOUT DIODE | 17 mA | 9 V | 1.2 V | 12 V | 3A@125VAC | 3A@30VDC | 10 ms | 10 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||
|
FTR-F3AA012E-HC
FUJITSU Limited
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 10 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 9 V | 1.2 V | 28.8 V | 2500VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -45 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||
|
FTR-F3AA012E-HC
FUJITSU Semiconductor Limited
|
Check for Price | Active | 12 V | 200 mW | 720 Ω | 10 A | 277 V | 30 V | 10 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 9 V | 1.2 V | 28.8 V | 2500VA@277VAC | 10A@277VAC | 150W@30VDC | 10A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -45 °C | 85 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 4 | 1 FORM A | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.20 | FUJITSU | |||||||||
|
FTR-F3AA012E-KS
FUJITSU Semiconductor Limited
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | OPERATE AND RELEASE TIME TAKEN WITHOUT DIODE | 17 mA | 9 V | 1.2 V | 12 V | 3A@125VAC | 3A@30VDC | 10 ms | 10 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||
|
FTR-F3AA012E-KS
FUJITSU Component Ltd
|
Check for Price | Transferred | 200 mW | 720 Ω | 3 A | 125 V | 30 V | 3 A | 200000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 12 V | 3A@125VAC | 3A@30VDC | 10 ms | 10 ms | CQC; CSA; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | RT3 | NO | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm X 7mm X 15mm | FUJITSU COMPONENT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | FUJITSU | ||||||||||||||||
|
FTR-F3AA012E-HA
FUJITSU Semiconductor Limited
|
Check for Price | Active | 12 V | 200 mW | 720 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 9 V | 1.2 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CQC; CSA; UL; VDE | e1 | -40 °C | 70 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT MOUNT | 4 | 1 FORM A | RT3 | NO | TIN SILVER COPPER | SOLDER | 7 mm | 15 mm | 20.3 mm | 20.3mm x 7mm x 15mm | FUJITSU LTD | unknown | EAR99 | 8536.41.00.20 | FUJITSU |