Filter Your Search
1 - 10 of 23,330 results
|
4540B563K302LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 56 nF | 3 kV | 10 % | 6040 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540N561K602LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 560 pF | 6 kV | 10 % | 6040 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||
|
4540B134M601LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 130 nF | 600 V | 20 % | 6040 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540B332J801LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 3.3 nF | 800 V | 5 % | 6040 | X7R | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||
|
4540N820J501LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 82 pF | 500 V | 5 % | 6040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540N430K102LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 43 pF | 1 kV | 10 % | 6040 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540N201J302LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 200 pF | 3 kV | 5 % | 6040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540N912J501LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 9.1 nF | 500 V | 5 % | 6040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||
|
4540N131K601LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 130 pF | 600 V | 10 % | 6040 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||
|
4540N131M802LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 130 pF | 8 kV | 20 % | 6040 | C0G | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 |