Filter Your Search
1 - 1 of 1 results
|
FX161CJ16F40FBBXP
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 16 | 40 MHz | 131072 | 16 | 24 | 16 MHz | 99 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.7 V | 2.35 V | INDUSTRIAL | S-PQFP-G144 | e3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP | 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144 | 144 | compliant | 8542.31.00.01 | Infineon |