Filter Your Search
1 - 2 of 2 results
|
FXLP4555MPX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | FAIRCHILD SEMICONDUCTOR CORP | MLP | 3 X 3 MM, MO-220, MLP-16 | 16 | 16LD,MLP,QUAD,JEDEC MO-220,3MM SQUARE | compliant | EAR99 | 8542.39.00.01 | |||
|
FXLP4555MPX
onsemi
|
Check for Price | Yes | Active | 3 V | YES | ANALOG CIRCUIT | 1 | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 800 µm | 3 mm | ONSEMI | MLP-16 | 510BS | compliant | 8542.39.00.01 | onsemi |