Filter Your Search
1 - 10 of 27 results
|
G132IFD
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 4 | 45 Ω | COMMON OUTPUT | OTHER | R-XDFP-F14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | ||||||||||||||||
|
G132AL/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDFP-F14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | |||||||||||||||
|
G132BK
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | SPST | 4 | 45 Ω | COMMON OUTPUT | OTHER | R-XDIP-T14 | e0 | Not Qualified | 85 °C | -20 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | ||||||||||||||||
|
G132AP/883B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | |||||||||||||||
|
G132AK/C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | |||||||||||||||
|
G13270009
Diodes Incorporated
|
Check for Price | Yes | Yes | Active | NO | 85 °C | -40 °C | NO | DIODES INC | compliant | 8541.60.00.10 | EAR99 | Diodes Incorporated | 3 PPM/FIRST YEAR | PARALLEL - FUNDAMENTAL | 1 µW | 0.0126 % | 20 ppm | 12.5 pF | THROUGH HOLE MOUNT | 32.768 kHz | D3.0XH8.0 (mm)/D0.118XH0.315 (inch) | 35 kΩ | ||||||||||||||||||||||||
|
G132AK
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | ||||||||||||||||
|
G132AL
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDFP-F14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO | ||||||||||||||||
|
G132AK/883C
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | NO | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DIP, DIP14,.3 | unknown | 8542.39.00.01 | NO | |||||||||||||||
|
G132AL/B
General Electric Solid State
|
Check for Price | No | Obsolete | 1 | YES | SPST | 4 | 45 Ω | COMMON OUTPUT | MILITARY | R-XDFP-F14 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DFP | FL14,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | GENERAL ELECTRIC SOLID STATE | DFP, FL14,.3 | unknown | 8542.39.00.01 | NO |