Filter Your Search
1 - 4 of 4 results
|
B39389-G1963-M100
TDK Epcos
|
Check for Price | Yes | Obsolete | 1 | e3 | 65 °C | -25 °C | 5 | Matte Tin (Sn) | 17.3 mm | 3.9 mm | EPCOS AG | PLASTIC, SIP-5 | unknown | 3 MHz | 1.5 MHz | 40 dB | 37.4 MHz | SAW-VIDEO/SOUND FILTER | 8.7 mm | 1800 OHM//14.8 pF | 15.7 dB | THROUGH HOLE MOUNT | 1600 OHM//5.3 pF Ω | PLASTIC | |||||||||||||||||
|
G1963M
TDK Epcos
|
Check for Price | Obsolete | EPCOS AG | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
G1963
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | 1 | NO | THROUGH HOLE MOUNT | 440 nm | 900 nA | SINGLE | 100 pA | NO | SCHOTTKY PHOTO DIODE | 30 µs | 5 V | 5 V | Silicon | 60 °C | -10 °C | ROUND | 10.5 mm | HAMAMATSU PHOTONICS KK | TO-8, 2 PIN | unknown | 8541.40.60.50 | ||||||||||||||||||
|
G1963Q
Hamamatsu Photonics
|
Check for Price | Obsolete | HAMAMATSU PHOTONICS KK | unknown |