Filter Your Search
1 - 10 of 240 results
|
G20DC3-16.000MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
G20DC3-9.999MHZ-T
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
G20DB3-8.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
G20DB1-9.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||
|
G20DA1-9.000MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 9 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | |||
|
G20DB1-9.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 9.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 90 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||
|
G20DC1-100.000MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant | |||||||||||||||||||||||
|
G20DA1-10.999MHZ-T
MMD
|
Check for Price | Yes | Yes | Transferred | 10.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 80 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | |||
|
G20DB1-11.999MHZ
MMD
|
Check for Price | Yes | Yes | Transferred | 11.999 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 70 Ω | 20 pF | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.2XB5.2XH1.3 (mm)/L0.283XB0.205XH0.051 (inch) | MMD COMPONENTS | compliant | ROHS COMPLIANT, CERAMIC PACKAGE-4 | 8541.60.00.50 | ||
|
G20DB3-8.999MHZ
MMD
|
Check for Price | Yes | Transferred | MMD COMPONENTS | compliant |