Filter Your Search
1 - 10 of 42 results
|
NMG2412SC
Murata Manufacturing Co Ltd
|
$5.9047 | Yes | Active | 24 V | 12 V | 26.4 V | 21.6 V | 1 | NO | NO | LG-MAX; WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 3.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XSMA-T4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.65 mm | 19.65 mm | 10.15 mm | MURATA MANUFACTURING CO LTD | SIP-6/4 | compliant | EAR99 | 2020-06-05 | Murata Electronics | ||||||||||||||
|
AM3G-2412D-NZ
Aimtec
|
$6.7641 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 125 mA | 2 | NO | NO | ADDITIONAL -12 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12 mm | AIMTEC INC | Module-7 | compliant | EAR99 | ||||||||
|
AM1G-2412S-NZ
Aimtec
|
$7.1700 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 | |||||||||||||||
|
AM6G-2412SNZ
Aimtec
|
$8.0130 | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 1 % | 1.5 % | 1 | SHORT CIRCUIT; INPUT UNDER VOLTAGE; OVER CURRENT | 0.03535 Vrms | HYBRID | 6 W | R-PSIP-T7 | CIS, EN, UL | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP | SIP7/8,.09 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | AIMTEC INC | compliant | EAR99 | 2020-02-18 | ||||||||
|
AM3G-2412S-NZ
Aimtec
|
$8.7462 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 250 mA | 1 | NO | NO | SEATED HEIGHT NOM | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 83 % | 1 | SHORT CIRCUIT | 0.02651 Vrms | HYBRID | INDUSTRIAL | 3 W | R-PSMA-T7 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12 mm | AIMTEC INC | Module-7 | compliant | EAR99 | ||||||||
|
AM1G-2412DH30-NZ
Aimtec
|
$9.0200 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | IT ALSO OPERATES WITH -12 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 | ||||||||||||||
|
AM1G-2412D-NZ
Aimtec
|
$9.4100 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 2 | NO | NO | IT ALSO OPERATES WITH -12 OUTPUT VOLTAGE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.5 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 | ||||||||||||||
|
AM2G-2412SH30Z
Aimtec
|
$10.3604 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.17 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 | aimtec | |||||||||||||
|
AM1G-2412SH30Z
Aimtec
|
$10.3604 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.17 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 | ||||||||||||||
|
AM1G-2412SZ
Aimtec
|
$10.3604 | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.76 V | 12.24 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.2 mm | 21.85 mm | 11.17 mm | AIMTEC INC | SIP-8/7 | compliant | EAR99 |