Filter Your Search
1 - 10 of 162 results
|
G2R-2-S-AC240
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 240 V | 900 mW | 30.36 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192, COIL RELEASE VOLTAGE(AC): 72 | 4 mA | 192 V | 72 V | 240 V | 5A@380VAC | 5A@125VDC | 100 mΩ | 1 GΩ | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 2 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||
|
G2R-2-SNI-24VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 260 Ω | 4 A | 380 V | 125 V | 4 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC):19.2 V , COIL R... more | 47 mA | 24 V | 4A@380VAC | 4A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
G2R-2-SNI-AC230(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 27.172 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 184, COIL RELE... more | 4 mA | 230 V | 5A@380VAC | 5A@125VDC | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
G2R-2-S-AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 900 mW | 253 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2, COIL RELEASE VOLTAGE(AC): 7.2 | 44 mA | 19.2 V | 7.2 V | 24 V | 5A@380VAC | 5A@125VDC | 100 mΩ | 1 GΩ | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 2 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||||||
|
G2R-2-S-230VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 26.85 kΩ | 4 A | 380 V | 125 V | 4 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 184 V , COIL RELEASE VOLTAGE(AC): 69 V | 5 mA | 230 V | 4A@380VAC | 4A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
G2R-2-S-220VAC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 25 kΩ | 4 A | 380 V | 125 V | 4 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 176 V , COIL RELEASE VOLTAGE(AC): 66 V | 5 mA | 220 V | 4A@380VAC | 4A@125VDC | 15 ms | 10 ms | CSA; SEMKO; SEV; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 29 mm | 29 mm | 29mm x 13mm x 29mm | OMRON CORP | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
G2R-2-SD-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 530 mW | 1.113 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH DIODE | 22 mA | 16.8 V | 3.6 V | 24 V | 5A@380VAC | 5A@125VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 10 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 2 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||
|
G2R-2-SNI(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
|
G2R-2-SN-AC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 253 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2, COIL REL... more | 44 mA | 24 V | 5A@380VAC | 5A@125VDC | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | ||||||||||||||
|
G2R-2-SNDI-DC6(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 530 mW | 69 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | WITH LED INDICATOR AND DIODE WITH TEST BUTTON | 87 mA | 4.2 V | 900 mV | 6 V | 5A@380VAC | 5A@125VDC | 15 ms | 10 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |