Filter Your Search
1 - 4 of 4 results
|
G2R-2-S-AC240
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 240 V | 900 mW | 30.36 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192, COIL RELEASE VOLTAGE(AC): 72 | 4 mA | 192 V | 72 V | 240 V | 5A@380VAC | 5A@125VDC | 100 mΩ | 1 GΩ | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 2 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||
|
G2R-2-S-AC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 900 mW | 253 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2, COIL RELEASE VOLTAGE(AC): 7.2 | 44 mA | 19.2 V | 7.2 V | 24 V | 5A@380VAC | 5A@125VDC | 100 mΩ | 1 GΩ | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | 5 | 2 FORM C | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | |||
|
G2R-2-S-AC24(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 253 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2, COIL RELEASE VOLTAGE(AC): 7.2 | 44 mA | 24 V | 5A@380VAC | 5A@125VDC | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Omron Electronics | |||||||||
|
G2R-2-S-AC240(S)
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 30.36 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 192, COIL RELEASE VOLTAGE(AC): 72 | 4 mA | 240 V | 5A@380VAC | 5A@125VDC | 15 ms | 15 ms | CE; CSA; IEC; LR; UL; VDE | -40 °C | 70 °C | AC/DC | SOCKET MOUNT | NO | SNAP ON | 13 mm | 35.5 mm | 29 mm | 29mm x 13mm x 35.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | Omron Electronics |