Filter Your Search
1 - 3 of 3 results
|
G2R-2A4AC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 900 mW | 65 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 75 mA | 12 V | 5A@250VAC | 5A@30VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM C | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | ||||
|
G2R-2A4-AC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 12 V | 900 mW | 65 Ω | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 9.6 V, COIL RELEASE VOLTAGE(AC): 3.6 V | 75 mA | 12 V | 5A@250VAC | 5A@30VDC | 50 mΩ | 1 GΩ | 15 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM C | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | 0.004000508001016002 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G2R-2A4-AC120
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 900 mW | 6.5 kΩ | 5 A | 250 V | 30 V | 5 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | 8 mA | 120 V | 5A@250VAC | 5A@30VDC | 15 ms | 10 ms | CSA; SEMKO; TUV; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 13 mm | 25.5 mm | 29 mm | 29mm x 13mm x 25.5mm | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics |