Filter Your Search
1 - 2 of 2 results
|
G2RL-1A-E-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 360 Ω | 16 A | 440 V | 300 V | 16 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | G2RL | DC | 33 mA | 8.4 V | 1.2 V | 12 V | 16A@440VAC | 16A@300VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | NOT SPECIFIED | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | Omron Electronics | |||||
|
G2RL-1A-EDC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 360 Ω | 16 A | 440 V | 300 V | 16 A | 150000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 12 V | 16A@440VAC | 16A@300VDC | 15 ms | 5 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TUBE | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.75 |