Filter Your Search
1 - 6 of 6 results
|
G45CA190102H1HR
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | GOLD FLASH OVER NICKEL (50) | DISPLAYORT CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
G45CA192102HHR
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 19 | MALE | BOARD | POLYETHYLENE | STEEL | GOLD (15) OVER NICKEL (50) | STRAIGHT | DISPLAYORT CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR COPPER | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
G45CA190102HHR
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 19 | MALE | BOARD | POLYETHYLENE | STEEL | GOLD FLASH OVER NICKEL (50) | STRAIGHT | DISPLAYORT CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR COPPER | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | ||
|
G45CA192102H1HR
Amphenol Communications Solutions
|
Check for Price | Yes | Active | GOLD (30) OVER NICKEL (50) | DISPLAYORT CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
G45CA191102H1HR
Amphenol Communications Solutions
|
Check for Price | Yes | Obsolete | GOLD (15) OVER NICKEL (50) | DISPLAYORT CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
G45CA191102HHR
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 19 | MALE | BOARD | POLYETHYLENE | STEEL | GOLD (15) OVER NICKEL (50) | STRAIGHT | DISPLAYORT CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR COPPER | NO | NO | GENERAL PURPOSE | NICKEL | SURFACE MOUNT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.30 |