Filter Your Search
1 - 2 of 2 results
|
G5LA-14DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | POWER/SIGNAL RELAY | G5LA | OMRON CORP | unknown | |||||||||||||||||||||||||||||||||||
|
G5LA-14-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 360 mW | 1.6 kΩ | 5 A | 250 V | 24 V | 5 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 15 mA | 18 V | 2.4 V | 24 V | 5A@250VAC | 5A@24VDC | 10 ms | 5 ms | CSA; CQC; UL; VDE | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15.8 mm | 15.8 mm | 19.8 mm | 19.8mm x 15.8mm x 15.8mm | OMRON CORP | unknown | ROHS COMPLIANT | EAR99 | 8536.41.00.20 | Omron Electronics |