Filter Your Search
1 - 2 of 2 results
|
G5LE-14-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 400 mW | 360 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 10A@125VDC | 10 ms | 5 ms | CSA; TUV; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||
|
G5LE-14DC12
OMRON Corporation
|
Check for Price | Yes | Active | 400 mW | 360 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 9 V | 1.2 V | 12 V | 10A@250VAC | 10A@125VDC | 10 ms | 5 ms | CSA; TUV; UL; VDE | -25 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT | TRAY | NO | SOLDER | 16.5 mm | 19 mm | 22.5 mm | 22.5mm x 16.5mm x 19mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |