Filter Your Search
1 - 10 of 132 results
|
G5RL-1A-E-TV8DC24
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G5RL-K1-EDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 686 Ω | 16 A | 250 V | 24 V | 16 A | 50000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | DC | 16.8 V | 16.8 V | 31.2 V | 16A@250VAC | 16A@24VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | 9 | 1 FORM C | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.50 | ||||||||||||||||
|
G5RL-K1-E5VDC
OMRON Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G5RL-K1A-EL-HADC5
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
G5RL-1A-LN12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G5RL-1A-E-HR48VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G5RL-1A-E-HRDC12
OMRON Corporation
|
Check for Price | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||||||||||||||||
|
G5RL-1A-E-TV8DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 400 mW | 360 Ω | 16 A | 250 V | 24 V | 16 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 33 mA | 8.4 V | 1.2 V | 15.6 V | 720VA@240VAC | 16A@250VAC | 16A@24VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 15 ms | CSA; CQC; CUL; TV8; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | SILVER ALLOY | THROUGH HOLE-STRAIGHT | 6 | TRAY | 1 FORM A | RT2 | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ||||||
|
G5RL-U1-EDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 960 Ω | 16 A | 250 V | 24 V | 16 A | 50000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | DC | 16.8 V | 16.8 V | 31.2 V | 16A@250VAC | 16A@24VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | 8 | 1 FORM C | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.50 | ||||||||||||||||
|
G5RL-1-E-HR-AC100
OMRON Corporation
|
Check for Price | Yes | Active | 750 mW | 8.22 kΩ | 16 A | 250 V | 24 V | 16 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | LOW PROFILE, COIL OPERATE VOLTAGE(AC): 75 V, COIL RELEASE VOLTAGE(AC): 15 V | 7 mA | 100 V | 16A@250VAC | 16A@24VDC | 20 ms | 20 ms | CSA; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm X 12.7mm X 15.7mm | OMRON CORP | unknown | EAR99 | 8536.41.00.50 | ROHS COMPLIANT |