Filter Your Search
1 - 1 of 1 results
|
G5RL-U1-EDC3
OMRON Corporation
|
Check for Price | Yes | Active | 3 V | 15 Ω | 16 A | 250 V | 24 V | 16 A | 50000 Cycle(s) | SPDT | POWER/SIGNAL RELAY | DC | 2.1 V | 2.1 V | 3.9 V | 16A@250VAC | 16A@24VDC | 100 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL; VDE | -40 °C | 85 °C | AC/DC | Silver Alloy | 8 | 1 FORM C | SOLDER | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.003500127000254001 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.50 |