Filter Your Search
1 - 1 of 1 results
|
G5V-2-H112VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Obsolete | 12 V | 150 mW | 960 Ω | 1 A | 125 V | 125 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 9 V | 600 mV | 12 V | 62.5VA@125VAC | 1A@125VAC | 24W@125VDC | 1A@125VDC | 100 mΩ | Random | 1 GΩ | 7 ms | 3 ms | CSA; FCC; UL | e4 | -25 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | Silver (Ag) | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |