Filter Your Search
1 - 1 of 1 results
|
G5V-2-H-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 360 mW | 70 Ω | 600 mA | 125 V | 30 V | 2 A | 1800 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 72 mA | 3.75 V | 250 mV | 5 V | .6A@125VAC | 2A@30VDC | 50 mΩ | Random | 1 GΩ | 7.5 ms | 6.5 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | NO | SILVER | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | 0.002999745999491999 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | Omron Electronics |