Filter Your Search
1 - 2 of 2 results
|
G5V-1DC5
OMRON Corporation
|
Check for Price | Yes | Active | 5 V | 150 mW | 167 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4 V | 500 mV | 5 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | TUBE | 1 FORM C | MOISTURE PROOF | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||
|
G5V-1-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 5 V | 150 mW | 167 Ω | 1 A | 125 V | 60 V | 1 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 30 mA | 4 V | 500 mV | 5 V | 1A@125VAC | 1A@60VDC | 100 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 6 | TUBE | 1 FORM C | MOISTURE PROOF | NO | SOLDER | 7.5 mm | 10 mm | 12.5 mm | 12.5mm x 7.5mm x 10mm | 0.003500127000254001 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |