Filter Your Search
1 - 2 of 2 results
|
G5V-2-H1-DC9
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 150 mW | 540 Ω | 600 mA | 125 V | 24 V | 1 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | G5V-2 | DC | 17 mA | 6.75 V | 450 mV | 9 V | .6A@125VAC | 1A@24VDC | 7.5 ms | 6.5 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SILVER | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | OMRON ELECTRONICS INC | ROHS COMPLIANT | unknown | Omron Electronics | |||||
|
G5V-2-H1DC9
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 150 mW | 540 Ω | 1 A | 125 V | 125 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 6.75 V | 450 mV | 9 V | 1A@125VAC | 1A@125VDC | 7 ms | 3 ms | CSA; FCC; UL | e4 | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | Silver (Ag) | SOLDER | 10.1 mm | 11.5 mm | 20.5 mm | 20.5mm x 10.1mm x 11.5mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |