Filter Your Search
1 - 1 of 1 results
|
G6A-234P-ST-US-DC12
OMRON Corporation
|
Check for Price | Yes | Active | 12 V | 200 mW | 720 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 1.2 V | 18 V | 125VA@250VAC | .6A@125VAC | 60W@220VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 5.5 ms | 3.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | THROUGH HOLE-STRAIGHT | 8 | 2 FORM C | PLASTIC SEALED | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | 0.002999745999491999 inch | OMRON CORP | compliant | EAR99 | 8536.41.00.20 | Omron Electronics |