Filter Your Search
1 - 2 of 2 results
|
G6AK-234P-ST-US
OMRON Corporation
|
Check for Price | Yes | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
|
G6AK-234P-ST-US24VDC
OMRON Corporation
|
Check for Price | Active | 24 V | 200 mW | 2.88 kΩ | 300 mA | 125 V | 30 V | 1 A | 500000 Cycle(s) | DPDT | DC | 16.8 V | 2.4 V | 48 V | 125VA@250VAC | 0.3A@125VAC | 60W@220VDC | 1A@30VDC | 50 mΩ | Random | 1 GΩ | 5 ms | 5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver Palladium | GOLD | 10 | 2 FORM C | PLASTIC SEALED | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | 0.002999745999491999 inch | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |