Filter Your Search
1 - 10 of 14 results
|
G6AK-234P-ST40-US-DC3
OMRON Corporation
|
Check for Price | Active | 360 mW | 25 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 120 mA | 2.1 V | 2.1 V | 3 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||
|
G6AK-234P-ST-US-DC24
OMRON Corporation
|
Check for Price | Yes | Active | 180 mW | 3.2 kΩ | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 16.8 V | 24 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G6AK-234P-ST40-US-DC5
OMRON Corporation
|
Check for Price | Yes | Active | 360 mW | 69 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 73 mA | 3.5 V | 3.5 V | 5 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G6AK-234P-ST40-US-DC12
OMRON Corporation
|
Check for Price | Obsolete | 360 mW | 400 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 30 mA | 8.4 V | 8.4 V | 12 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm X 10.1mm X 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G6AK-234P-ST40-US-DC24
OMRON Corporation
|
Check for Price | Obsolete | 360 mW | 1.6 kΩ | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 15 mA | 16.8 V | 16.8 V | 24 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm X 10.1mm X 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G6AK-234P-ST-US-DC48
OMRON Corporation
|
Check for Price | Active | 200 mW | 11.52 kΩ | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 4 mA | 33.6 V | 33.6 V | 48 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G6AK-234P-ST-US-DC3
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 45 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 67 mA | 2.1 V | 2.1 V | 3 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | ||
|
G6AK-234P-ST40-US-DC6
OMRON Corporation
|
Check for Price | Active | 360 mW | 100 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 60 mA | 4.2 V | 4.2 V | 6 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G6AK-234P-ST40-US-DC9
OMRON Corporation
|
Check for Price | Active | 360 mW | 225 Ω | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 6.3 V | 6.3 V | 9 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||
|
G6AK-234P-ST40-US-DC48
OMRON Corporation
|
Check for Price | Yes | Active | 360 mW | 6.4 kΩ | 600 mA | 125 V | 30 V | 1 A | DPDT | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 33.6 V | 33.6 V | 48 V | .6A@125VAC | 1A@30VDC | 5.5 ms | 5.5 ms | CSA; UL | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10.1 mm | 8.4 mm | 20.2 mm | 20.2mm x 10.1mm x 8.4mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |