Filter Your Search
1 - 2 of 2 results
|
G6B-2114P-US-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 300 mW | 1.92 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 19.2 V | 2.4 V | 24 V | 1250VA@380VAC | 5A@380VAC | 150W@125VDC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 2 FORM A | MOISTURE PROOF | NO | Silver (Ag) | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | 0.004000508001016002 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||
|
G6B-2114P-USDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 300 mW | 1.92 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 13 mA | 19.2 V | 2.4 V | 24 V | 1250VA@380VAC | 5A@380VAC | 150W@125VDC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 6 | TRAY | 2 FORM A | MOISTURE PROOF | NO | Silver (Ag) | SOLDER | 11 mm | 11 mm | 20 mm | 20mm x 11mm x 11mm | 0.004000508001016002 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |