Filter Your Search
1 - 2 of 2 results
|
G6B-1114P-US-DC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 38.4 V | 5A@380VAC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; TUV; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SILVER | SOLDER | 10 mm | 10 mm | 21 mm | 21mm x 10mm x 10mm | 0.0035052070104140214 inch | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | Omron Electronics | ||
|
G6B-1114P-USDC24
OMRON Corporation
|
Check for Price | Yes | Active | 24 V | 200 mW | 2.88 kΩ | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 2.4 V | 38.4 V | 5A@380VAC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 10 ms | CSA; TUV; UL | e4 | -25 °C | 70 °C | AC/DC | Silver Alloy | THROUGH HOLE-STRAIGHT | 4 | TRAY | 1 FORM A | NO | SILVER | SOLDER | 10 mm | 10 mm | 21 mm | 21mm x 10mm x 10mm | 0.0035052070104140214 inch | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |