Filter Your Search
1 - 2 of 2 results
|
G6BU-1114P-USDC12
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 30 V | 5 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 5A@30VDC | 10 ms | 10 ms | CSA; UL | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 10 mm | 20 mm | 20mm x 10mm x 10mm | OMRON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.20 | ||||
|
G6BU-1114P-US-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 30 V | 5 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 5A@30VDC | 10 ms | 10 ms | CSA; UL | DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 10 mm | 10 mm | 20 mm | 20mm x 10mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |