Filter Your Search
1 - 3 of 3 results
|
G6CK-1117P-US-DC3
OMRON Corporation
|
$10.9850 | Yes | Yes | Active | 280 mW | 32.1 Ω | 10 A | 250 V | 30 V | 10 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 94 mA | 2.1 V | 2.1 V | 3 V | 10A@250VAC | 10A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||
|
G6CK-1117P-USDC3V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
G6CK-1117P-USDC3
OMRON Corporation
|
Check for Price | Yes | Active | 280 mW | 32.1 Ω | 10 A | 250 V | 30 V | 10 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 94 mA | 2.1 V | 2.1 V | 3 V | 10A@250VAC | 10A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 |