Filter Your Search
1 - 10 of 34 results
|
G6CU-1117P-US-DC12
OMRON Corporation
|
$4.0166 | Yes | Yes | Active | 200 mW | 720 Ω | 10 A | 250 V | 30 V | 10 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 10A@250VAC | 10A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||
|
G6CU-1117P-US-6VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 180 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 33 mA | 4.2 V | 4.2 V | 6 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
G6CU-1117P-US-5VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 3.5 V | 5 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
G6CU-1117P-US-3
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 45 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 67 mA | 2.1 V | 300 mV | 3 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
G6CU-1117P-USDC12
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 10 A | 250 V | 30 V | 10 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 10A@250VAC | 10A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G6CU-1117P-US-12VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
G6CU-1117P-US-24VDC
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 2.88 kΩ | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 8 mA | 16.8 V | 16.8 V | 24 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | ||||
|
G6CU-1117P-USDC3V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
G6CU-1117P-US-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 10 A | 250 V | 30 V | 10 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 3.5 V | 5 V | 10A@250VAC | 10A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics | |||||||
|
G6CU-1117P-USP6C-6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 180 Ω | 10 A | 250 V | 125 V | 10 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 34 mA | 4.2 V | 600 mV | 6 V | 10A@250VAC | 10A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | unknown | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |