Filter Your Search
1 - 10 of 36 results
|
G6CU-2114P-US-5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 8 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||
|
G6CU-2114P-USDC3
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 45 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 67 mA | 2.1 V | 2.1 V | 3 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G6CU-2114P-USDC5
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 125 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 3.5 V | 5 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G6CU-2114P-US-P6CDC24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6CU-2114P-USDC5V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
G6CU-2114P-USP6C-5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 8 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | SOCKET MOUNTABLE | 40 mA | 3.5 V | 500 mV | 5 V | 8A@250VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | |||
|
G6CU-2114P-USDC12
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | |||||||||
|
G6CU-2114P-US-P6CDC6
OMRON Corporation
|
Check for Price | Yes | Yes | Active | POWER/SIGNAL RELAY | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
G6CU-2114P-US-24
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 2.88 kΩ | 8 A | 250 V | 125 V | 8 A | 100000 Cycle(s) | DPST | LATCHED | POWER/SIGNAL RELAY | DC | 9 mA | 16.8 V | 2.4 V | 24 V | 8A@250VAC | 8A@125VDC | 15 ms | 15 ms | CSA; SEV; TUV; UL; VDE | -25 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 15 mm | 10 mm | 20 mm | 20mm x 15mm x 10mm | OMRON CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||
|
G6CU-2114P-US-DC5
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 125 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 40 mA | 3.5 V | 3.5 V | 5 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |