Filter Your Search
1 - 3 of 3 results
|
G6CU-2114P-USDC12
OMRON Corporation
|
Check for Price | Yes | Active | 200 mW | 720 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | ||||
|
G6CU-2114P-USDC12V
OMRON Corporation
|
Check for Price | Active | OMRON CORP | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
G6CU-2114P-US-DC12
OMRON Corporation
|
Check for Price | Yes | Yes | Active | 200 mW | 720 Ω | 8 A | 250 V | 30 V | 8 A | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 17 mA | 8.4 V | 8.4 V | 12 V | 8A@250VAC | 8A@30VDC | 10 ms | 10 ms | CSA; UL; VDE | AC/DC | THROUGH HOLE-STRAIGHT | NO | SOLDER | 14.98 mm | 9.9 mm | 20.06 mm | 20.06mm x 14.98mm x 9.9mm | OMRON CORP | unknown | EAR99 | 8536.41.00.20 | Omron Electronics |